Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heraeus M622 Pt 2000 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class

Order Code:  

50-3689

  Copy to clipboard
Brand: Heraeus  Copy to clipboard MPN: 32 208 541  Copy to clipboard
 Report an error

Discontinued

This wired platinum temperature sensor is typically used in automotive applications, domestic appliances, air-conditioning and heating technology, process industry and medical technology.


  • Sensor element without housing
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -70 to +500°C
  • With 10mm connection wire (NiPt sheathed wire)
Dimensions 5.9 x 2.1mm
Housing Type Sensor element without housing
Resistance 2kΩ
Temperature Range -70 to +500°C

Reviews


Be the first to submit a review