Hensel EB 10 B 62000248 Polycarbonate Housing Locking Lid 97x150x62mm

Image Representative of Range

Hensel EB 10 B 62000248 Polycarbonate Housing Locking Lid 97x150x62mm

MPN
62000248
Brand
Hensel
EAN-13
4012591131519
Order Code
09-3281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Hensel manufactures the EB 10 B 62000248 casing, featuring plastic construction for durability. This casing is ideal for protecting electrical components. It is typically used in both domestic and commercial electrical installations.
Type Casing
Material Plastic
Enclosure Height 130mm
Enclosure Width 180mm
Depth 77mm
Dimensions (W x H x D) 180 x 130 x 77 mm
Misc Attribute 1 Housing
Misc Attribute 2 EB 10 B

Reviews

Be the first to submit a review

Trustpilot