Hensel 62000442 Junction Box Push-Fit Sealable 84x84x55mm 1 piece

MPN
62000442
Brand
Hensel
EAN-13
4012591161578
Order Code
09-3291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £7.09 £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Hensel junction box 62000442 is a push-fit, sealable electrical enclosure measuring 84 x 84 x 55 mm, designed for protecting electrical connections. This compact and robust junction box is ideal for both indoor and outdoor wiring installations, providing a secure environment for electrical components. Typically used in residential and commercial electrical systems, it contributes to safe and organised wiring management.
Type Junction box
Material Plastic
Protection Rating Not Specified
Colour Grey
Dimensions (W x H x D) 84 x 84 x 55 mm
Enclosure Height 84mm
Enclosure Width 84mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot