Hensel 62000440 Junction Box Sealable Thermoplastic 84x84x55mm

MPN
62000440
Brand
Hensel
EAN-13
4012591161493
Order Code
09-3290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.25
10+ £3.99
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 460 in stock

The Hensel 62000440 junction box is a sealable enclosure with dimensions of 84 x 84 x 55 mm. It is designed for secure protection and management of electrical connections. Typically used in residential or commercial applications, this junction box ensures safe and organised wiring.
Type Junction box
Material Thermoplastic
Protection Rating Not Specified
Colour Grey
Dimensions (W x H x D) 84 x 84 x 55 mm
Enclosure Height 84mm
Enclosure Width 84mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot