Hensel 62000419 Junction Box Screw-fit Halogen-Free 130x130mm 1piece

MPN
62000419
Brand
Hensel
EAN-13
4012591159612
Order Code
09-3289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.00
10+ £26.25
100+ £26.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hensel junction box (model 62000419) is a halogen-free, screw-fit enclosure, measuring 130 mm by 130 mm. It is designed for securing and protecting electrical connections in various installations. Ideal for both indoor and outdoor applications, it provides a safe and reliable solution for electrical outfitting.
Type Junction box
Material Plastic
Protection Rating Not Specified
Colour Grey
Dimensions (L x W) 130 mm x 130 mm
Enclosure Length 130mm
Enclosure Width 130mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot