Hensel 62000275 DK MB 1 Pole Fastener 83x43mm for 60-150mm Mast 1piece

MPN
62000275
Brand
Hensel
EAN-13
4012591132936
Order Code
09-3287
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Hensel Pole fastener, model DK MB 1, measures 83 mm x 43 mm. It is an enclosure accessory designed for secure and reliable fastening. Typical applications include mounting electrical enclosures to poles.
Type Pole fastener
Dim (W x H) 83 mm x 43 mm
Height 43mm
Misc Attribute DK MB 1
Screen size diagonal (inches) 1in
Width 83mm

Reviews

Be the first to submit a review

Trustpilot