Hensel 62000269 Junction Box Halogen-Free 88 x 88 mm Thermoplastic

Image Representative of Range

Hensel 62000269 Junction Box Halogen-Free 88 x 88 mm Thermoplastic

MPN
62000269
Brand
Hensel
EAN-13
4012591603313
Order Code
09-3286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Hensel 62000269 junction box is halogen-free and sealable, measuring 88 mm by 88 mm. It is ideal for use in environments requiring flame retardant materials. This product offers secure and safe enclosure for electrical connections.
Type Junction box
Material Thermoplastic
Protection Rating Not Specified
Colour White
Dimensions (L x W) 88 mm x 88 mm
Enclosure Length 88mm
Enclosure Width 88mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot