Hensel 62000263 Junction Box 47x88x88 mm Grey-white IP55 1 piece

MPN
62000263
Brand
Hensel
EAN-13
2050005748764
Order Code
09-3283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Hensel 62000263 junction box is a grey-white enclosure with dimensions of 47 x 88 x 88 mm, designed for secure electrical connections. It features an IP55 rating, making it suitable for indoor and outdoor applications where protection against dust and water jets is necessary. Typically used in electrical installations, it ensures safe and organised wiring in residential and commercial settings.
Type Junction box
Protection Rating IP55
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 47 x 88 x 88 mm
Enclosure Height 88mm
Enclosure Length 47mm
Enclosure Width 88mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot