Hensel 62000263 Cable Splitter 88x88x50 mm Grey IP55 1 piece

MPN
62000263
Brand
Hensel
EAN-13
2050009128296
Order Code
09-3282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.65 £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

The Hensel 62000263 cable splitter is a robust junction box that measures 88 x 88 x 50 mm and is finished in grey. It boasts an IP55 rating, providing reliable protection against dust and water. This versatile box is ideal for electrical installations requiring secure and efficient cable management.
Type Cable splitter
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 88 x 88 x 50 mm
Enclosure Height 50mm
Enclosure Length 88mm
Enclosure Width 88mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot