Hensel 62000171 Rail-Mount Cable Box 93x93x62mm Grey 3 Terminal Blocks

Image Representative of Range

Hensel 62000171 Rail-Mount Cable Box 93x93x62mm Grey 3 Terminal Blocks

MPN
62000171
Brand
Hensel
EAN-13
4012591125624
Order Code
09-3279
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hensel rail-mount adapter RK 0203 T is 93 x 93 x 62 mm in size and comes in grey. It allows for secure and efficient mounting on standard rails. This adapter is commonly used in electrical and industrial setups for fastening equipment or components.
Type Rail-mount adapter
Protection Rating Not Specified
Colour Grey
Dimensions (L x W) 93 mm x 93 mm
Enclosure Length 93mm
Enclosure Width 93mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot