Hensel 62000090 Junction Box Halogen-Free Sealable Weather-Proof

Image Representative of Range

Hensel 62000090 Junction Box Halogen-Free Sealable Weather-Proof

MPN
62000090
Brand
Hensel
EAN-13
4012591122180
Order Code
09-3278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £67.00 £61.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Hensel junction box 62000090 is a halogen-free, sealable, and weather-proof enclosure measuring 210 mm x 155 mm. Suitable for outdoor installations, this durable box protects electrical connections from the elements. Commonly used in residential and commercial settings, it ensures safe and reliable performance.
Type Junction box
Protection Rating Not Specified
Colour Black
Dimensions (L x W) 210 mm x 155 mm
Enclosure Length 210mm
Enclosure Width 155mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot