Hensel 62000086 Junction Box Halogen-Free Sealable Weather-Proof 130x130mm

Image Representative of Range

Hensel 62000086 Junction Box Halogen-Free Sealable Weather-Proof 130x130mm

MPN
62000086
Brand
Hensel
EAN-13
4012591122142
Order Code
09-3277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hensel manufactures the halogen-free and weather-proof junction box KF 0600 C (130 mm x 130 mm), which is sealable for enhanced protection. This junction box is ideal for outdoor applications where environmental resistance is essential. It's suitable for secure and reliable wiring connections.
Type Junction box
Protection Rating Not Specified
Colour Black
Dimensions (L x W) 130 mm x 130 mm
Enclosure Length 130mm
Enclosure Width 130mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot