Hensel 62000085 Junction Box Halogen-Free Sealable Weather-Proof

Image Representative of Range

Hensel 62000085 Junction Box Halogen-Free Sealable Weather-Proof

MPN
62000085
Brand
Hensel
EAN-13
4012591122135
Order Code
09-3276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Hensel junction box, model 62000085, is halogen-free and weather-proof, with dimensions of 130 mm by 130 mm. Its sealable design ensures protection in harsh environmental conditions. This junction box is often used in outdoor electrical installations where safety and durability are critical.
Type Junction box
Protection Rating Not Specified
Colour Grey
Dimensions (L x W) 130 mm x 130 mm
Enclosure Length 130mm
Enclosure Width 130mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot