Hensel 62000057 Junction Box Weatherproof 77x130x180mm Grey-White

MPN
62000057
Brand
Hensel
EAN-13
2050005725482
Order Code
09-3272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £28.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hensel manufactures the 62000057 junction box, featuring dimensions of 77 x 130 x 180 mm and a robust grey-white RAL 7035 exterior. This durable junction box is ideal for protecting electrical connections in residential, commercial, or industrial settings. It provides a reliable solution for managing and securing wiring systems.
Type Junction box
Material PC
Protection Rating Not Specified
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 77 x 130 x 180 mm
Enclosure Height 180mm
Enclosure Length 77mm
Enclosure Width 130mm

Reviews

Be the first to submit a review

Trustpilot