Hensel 62000045 Junction Box 104x104x70mm Grey IP66/IP67

MPN
62000045
Brand
Hensel
Order Code
09-3268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £13.15 £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hensel junction box, model 62000045, is a durable grey enclosure measuring 104 x 104 x 70 mm. It features an IP66/IP67 rating, providing excellent protection against dust and water. Typically used in electrical installations, it ensures secure and safe housing for wiring connections.
Type Junction box
Material Plastic
Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 104 x 104 x 70 mm
Enclosure Height 70mm
Enclosure Length 104mm
Enclosure Width 104mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot