Hensel 62000043 KF 0202 Junction Box Grey-White 62x93x93mm IP66/67/69

MPN
62000043
Brand
Hensel
EAN-13
2050005748795
Order Code
09-3267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hensel 62000043 junction box has dimensions of 62 x 93 x 93 mm and comes in a grey-white colour (RAL 7035). It features an IP66, IP67, and IP69 rating, making it highly resistant to dust, water, and submersion, suitable for harsh environments. This junction box is typically used for safely housing electrical connections in industrial and outdoor applications.
Type Junction box
Material PC
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 62 x 93 x 93 mm
Enclosure Height 93mm
Enclosure Length 62mm
Enclosure Width 93mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot