Hensel 62000042 Junction Box Black 62x93x93mm IP66/IP67/IP69 Weatherproof

MPN
62000042
Brand
Hensel
EAN-13
2050005748856
Order Code
09-3266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Hensel 62000042 junction box comes in a compact size with dimensions of 62 x 93 x 93 mm and is highly durable, rated at IP66/IP67/IP69 for protection against dust and water ingress. Designed for robust and secure connections, it is ideal for outdoor and industrial applications. This versatile product ensures reliability and safety for various electrical installations.
Type Junction box
Material PC
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 62 x 93 x 93 mm
Enclosure Height 93mm
Enclosure Length 62mm
Enclosure Width 93mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot