Hensel 62000010 Junction Box IP66 77x180x130mm Grey-white Indoor/Outdoor

MPN
62000010
Brand
Hensel
EAN-13
2050005725499
Order Code
09-3261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £30.04 £25.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hensel's 62000010 junction box, in grey-white (RAL 7035), measures 77 x 180 x 130 mm and features an IP66 rating, ensuring it is dust-tight and protected against strong jets of water. It is typically used in industrial and outdoor settings where secure and reliable electrical connections are required. This robust junction box is ideal for safely housing electrical connections in challenging environments.
Type Junction box
Material PP
Protection Rating IP66 (front bezel sealed)
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 77 x 180 x 130 mm
Enclosure Height 130mm
Enclosure Length 77mm
Enclosure Width 180mm
IP Rating IP66 (front bezel sealed)

Reviews

Be the first to submit a review

Trustpilot