Hensel 62000010 Junction Box 180x130x77mm Grey IP66 1piece

MPN
62000010
Brand
Hensel
EAN-13
4012591125037
Order Code
09-3262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Hensel 62000010 junction box, model DK 1010 G, features a robust design with dimensions of 180 x 130 x 77 mm and a grey finish. Rated at IP66, this junction box provides excellent protection against dust and water, making it suitable for industrial and outdoor applications. It is commonly used for housing electrical connections safely in harsh environments.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 180 x 130 x 77 mm
Enclosure Height 77mm
Enclosure Length 180mm
Enclosure Width 130mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot