Hensel 62000008 Junction Box 180x130mm Grey-White IP66 No Clamps

MPN
62000008
Brand
Hensel
EAN-13
4012591125013
Order Code
09-3260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £19.18 £16.30
10+ £15.32
100+ £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Hensel's 62000008 junction box features dimensions of 180 mm by 130 mm in a grey-white RAL 7035 finish. It boasts an IP66 rating for excellent protection against dust and water. Ideal for electrical installations, this junction box ensures robust safeguarding of connections in both indoor and outdoor environments.
Type Junction box
Material Polypropylene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H) 180 mm x 130 mm
Enclosure Height 130mm
Enclosure Width 180mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot