Hensel 62000007 Junction Box 77x130x130mm RAL7035 IP66 Indoor/Outdoor

MPN
62000007
Brand
Hensel
EAN-13
2050005785516
Order Code
09-3259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £26.05 £22.14
10+ £20.94
100+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hensel manufactures the 62000007 junction box, measuring 77 x 130 x 130 mm and featuring IP66 protection, ideal for robust outdoor applications. Finished in grey-white (RAL 7035), it provides excellent weather resistance and protection against dust and water ingress. This durable enclosure is typically used for electrical connections in industrial and commercial environments.
Type Junction box
Material PP
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 77 x 130 x 130 mm
Enclosure Height 130mm
Enclosure Length 77mm
Enclosure Width 130mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot