Hensel 62000001 Junction Box 93x93x62mm Grey IP66 Durable Enclosure

MPN
62000001
Brand
Hensel
Order Code
09-3256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £9.55 £8.12
10+ £7.58
100+ £7.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Hensel 62000001 junction box is a grey enclosure with dimensions of 93 x 93 x 62 mm and a high protection rating of IP66, making it suitable for outdoor and harsh environments. Hensel, the manufacturer, ensures this product is durable and reliable for electrical connections. This junction box is typically used in residential, commercial, and industrial settings to protect wiring and connections from dust, water, and other environmental factors.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 93 x 93 x 62 mm
Enclosure Height 62mm
Enclosure Length 93mm
Enclosure Width 93mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot