Hensel 62000000 Junction Box 93x93mm Halogen-Free Surface-Mounting

Image Representative of Range

Hensel 62000000 Junction Box 93x93mm Halogen-Free Surface-Mounting

MPN
62000000
Brand
Hensel
GTIN-14
04012591124924
Order Code
09-3254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The Hensel 62000000 junction box is a halogen-free and sealable enclosure, measuring 93 mm by 93 mm. It is typically used for protecting electrical connections and wiring in various installations. Ideal for ensuring safety and compliance in commercial or residential environments, this junction box is part of the DK 0200 G series.
Type Junction box
Protection Rating Not Specified
Colour Grey
Dimensions (L x W) 93 mm x 93 mm
Enclosure Length 93mm
Enclosure Width 93mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot