Hensel 6100230 Distribution Board Surface-Mount 54 Units IP54

Image Representative of Range

Hensel 6100230 Distribution Board Surface-Mount 54 Units IP54

MPN
6100230
Brand
Hensel
EAN-13
4012591622307
Order Code
09-3252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £196.00 £166.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 06/11/2026

Hensel manufactures the 6100230 KV 3554 distribution board, designed for surface mounting with 54 partitions across three rows. This switchboard cabinet serves as a robust distribution cabinet, ideal for managing circuits in residential, commercial, or industrial settings. Typically used as a fuse box, it efficiently distributes electrical power.
Type Distribution board
Dimensions (W x H x D) 403 x 603 x 129 mm
Number of Ways 54
Colour Grey
Depth 129mm
Height 603mm
Mounting Type Surface-mount
Number of partitions 54
Number of Rows 3
Weight 4.59
Width 403mm

Reviews

Be the first to submit a review

Trustpilot