Hensel 6100229 Switchboard Cabinet 48 Partitions 4 Rows KV 4548

MPN
6100229
Brand
Hensel
EAN-13
4012591622291
Order Code
09-3251
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £188.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 22/08/2026

The Hensel switchboard cabinet model 6100229, KV 4548, features 48 partitions and is arranged in 4 rows, making it ideal for organising complex electrical systems. As a distribution cabinet, it serves as an essential fuse box in commercial and industrial applications. Manufactured by Hensel, this cabinet ensures reliable and efficient electrical distribution.
Type Switchboard cabinet
Dimensions (W x H x D) 295 x 708 x 129 mm
Number of Ways 48
Colour Grey-white (RAL 7035)
Depth 129mm
Height 708mm
Number of partitions 48
Number of Rows 4
Weight 4.03
Width 295mm

Reviews

Be the first to submit a review

Trustpilot