Hensel 6100228 KV3536 Switchboard Cabinet 36 Partitions 3 Rows 1 piece

Order Code:

09-3250

Brand: Hensel MPN: 6100228 EAN-13: 4012591622284
Qty Unit Price (Inc VAT)
1+ £149.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Hensel manufactures the KV 3536 switchboard cabinet, featuring 36 partitions and 3 rows. This distribution cabinet is ideal for organising electrical systems in larger buildings. Typical applications include use as a fuse box in commercial or industrial settings.
Type Switchboard cabinet
Dimensions (W x H x D) 583 x 295 x 129 mm
Number of Ways 36
Colour Grey-white (RAL 7035)
Depth 129mm
Height 295mm
Number of partitions 36
Number of Rows 3
Width 583mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot