Hensel 6100226 KV 2524 Switchboard Cabinet 24 Partitions 1 piece(s)

MPN
6100226
Brand
Hensel
EAN-13
4012591622260
Order Code
09-3249
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £89.52 £88.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hensel 6100226 switchboard cabinet, also known as KV 2524, is designed with 24 partitions and is typically used for electrical distribution. This distribution cabinet or fuse box is suitable for organising and housing electrical circuits securely. Commonly applied in residential or commercial settings, it provides a tidy solution for managing power distribution.
Type Switchboard cabinet
Dimensions (W x H x D) 295 x 458 x 129 mm
Number of Ways 24
Colour Grey-white (RAL 7035)
Depth 129mm
Height 458mm
Number of partitions 24
Weight 2.63
Width 295mm

Reviews

Be the first to submit a review

Trustpilot