Hensel 6100225 Distribution board Surface-mount 18 partitions 1 row

MPN
6100225
Brand
Hensel
EAN-13
4012591622253
Order Code
16-5225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hensel 6100225 is a distribution board designed for surface mounting, featuring 18 partitions arranged in a single row for efficient and compact electrical organisation. This model, also identified by the alternate description 2294043 - Hensel 6100225, is engineered for reliability in both residential and industrial electrical systems. Its robust construction ensures optimal performance under various environmental conditions, while accommodating diverse wire and cable configurations. Typical applications include managing electrical circuits in buildings, where maintaining order and accessibility is crucial for both installation and maintenance tasks.
Type Distribution board
Dimensions (W x H x D) 403 x 333 x 129 mm
Number of Ways 1
Colour Grey
Content 1
Depth 129mm
Height 333mm
Mounting Type Surface-mount
No. of partitions 18
Weight 2.44
Width 403mm

Reviews

Be the first to submit a review

Trustpilot