Hensel 61000735 KV 1506 Distribution Board 6 Partitions IP54 Surface-Mount

MPN
61000735
Brand
Hensel
EAN-13
4012591107064
Order Code
09-3247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Hensel manufactures the distribution board 61000735, designed for surface mounting with six partitions and one row. This switchboard cabinet, also known as a distribution cabinet or fuse box, is suitable for organising and protecting electrical circuits in residential or commercial settings. Its durable construction ensures reliable performance for safely managing electrical distribution.
Type Distribution board
Dimensions (W x H x D) 146 x 238 x 111 mm
Number of Ways 6
Colour Grey
Depth 111mm
Height 238mm
Mounting Type Surface-mount
Number of partitions 6
Number of Rows 1
Weight 0.76
Width 146mm

Reviews

Be the first to submit a review

Trustpilot