Hensel 61000734 KV 1504 Switchboard Cabinet 1 Piece Small Distributor

MPN
61000734
Brand
Hensel
EAN-13
4012591107057
Order Code
09-3246
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Hensel switchboard cabinet, model 61000734 KV 1504, is a durable and reliable distribution cabinet. It is typically used to house electrical components and protect fuse boxes in industrial and commercial settings. This sturdy unit ensures safe and efficient management of electrical systems.
Type Switchboard cabinet
Dimensions (W x H x D) 126 x 228 x 111 mm
Colour Grey-white (RAL 7035)
Depth 111mm
Height 228mm
Weight 0.64
Width 126mm

Reviews

Be the first to submit a review

Trustpilot