Hensel 6100058 KV9109 Distribution Board Surface-Mount 1x9 Transparent

MPN
6100058
Brand
Hensel
EAN-13
4012591620938
Order Code
09-3244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Hensel manufactures the 6100058 KV 9109 distribution board designed for surface-mount applications. It features nine partitions in a single row, making it suitable for managing electrical distribution efficiently. Commonly used in residential or commercial settings, this durable switchboard cabinet offers reliable protection for electrical systems.
Type Distribution board
Dimensions (W x H x D) 200 x 238 x 111 mm
Number of Ways 9
Colour Grey-white (RAL 7035)
Depth 111mm
Height 238mm
Mounting Type Surface-mount
Number of partitions 9
Number of Rows 1
Weight 0.99
Width 200mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot