Hensel 6100006 KV 9448 Distribution board 48 partitions 4 rows Surface-mount

Order Code:

16-5223

Brand: Hensel MPN: 6100006 EAN-13: 4012591620068
Qty Unit Price (Ex VAT)
1+ £215.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/05/2026

Hensel 6100006, also referred to by the alternate description 1659661, denotes a robust KV 9448 distribution board utilised for electrical distribution applications. This product features 48 partitions across four rows, specifically designed for surface-mount installations, making it suitable for environments that require efficient organisation and distribution of electrical circuits. The board is optimised for safety and durability, manufactured to comply with rigorous industry standards, ensuring reliable performance in residential, commercial, or light industrial settings. Its design facilitates straightforward installation and maintenance, accommodating a variety of wiring configurations preferred by engineers and electrical contractors.
Type Distribution board
Dimensions (W x H x D) 295 x 708 x 129 mm
Number of Ways 4
Colour Grey-white (RAL 7035)
Content 1
Depth 129mm
Height 708mm
Mounting Type Surface-mount
No. of partitions 48
Weight 4.09
Width 295mm
with PE and N terminals Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot