Hensel 6100002 KV 9224 Surface-mount Distribution Board 24 Partitions

MPN
6100002
Brand
Hensel
EAN-13
4012591620020
Order Code
09-3241
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £127.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hensel manufactures the KV 9224, a surface-mount distribution board with 24 partitions and 2 rows. This switchboard cabinet is designed for organising and protecting electrical circuits. It is commonly used in residential or commercial electrical installations.
Type Distribution board
Dimensions (W x H x D) 295 x 458 x 129 mm
Number of Ways 24
Colour Grey-white (RAL 7035)
Depth 129mm
Height 458mm
Mounting Type Surface-mount
Number of partitions 24
Number of Rows 2
Weight 2.70
Width 295mm
with PE and N terminals Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot