Hensel 6100000 KV 9112 Distribution Board 12 Partitions Surface-Mount

MPN
6100000
Brand
Hensel
EAN-13
4012591620006
Order Code
09-3240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £60.76 £51.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hensel manufactures the KV 9112 distribution board, which is a surface-mount unit. It features 12 partitions and 1 row, making it suitable for organising electrical circuits. Commonly used as a fuse box or switchboard cabinet, it is ideal for managing electrical distribution in residential or commercial settings.
Type Distribution board
Dimensions (W x H x D) 295 x 238 x 129 mm
Number of Ways 12
Colour Grey-white (RAL 7035)
Depth 129mm
Height 238mm
Mounting Type Surface-mount
Number of partitions 12
Number of Rows 1
Weight 2.06
Width 295mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot