Hensel 60000765 Junction Box Halogen-Free Sealable 139x119mm V2A Screws

Image Representative of Range

Hensel 60000765 Junction Box Halogen-Free Sealable 139x119mm V2A Screws

MPN
60000765
Brand
Hensel
EAN-13
4012591111290
Order Code
09-3239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Hensel produces the halogen-free junction box 60000765, measuring 139 mm x 119 mm. This sealable component is perfect for ensuring secure connections in electrical installations. It's an ideal choice for environments where safety and durability are essential.
Type Junction box
Protection Rating Not Specified
Colour Grey
Dimensions (L x W) 139 mm x 119 mm
Enclosure Length 139mm
Enclosure Width 119mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot