Hensel 3600213 Connector Piece 40.3mm Strain Relief Locknut Outdoor Use

MPN
3600213
Brand
Hensel
EAN-13
4012591772132
Order Code
09-3233
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 12/08/2026

Hensel manufactures the 3600213 connector piece, which features a 40.3 mm diameter. This component is typically used to link elements in electrical systems, ensuring secure connections. Part number AKM 40 refers to single-unit packaging for precise applications.
Type Connector piece
Dimensions (Ø) 40.3mm
Number of Ways Not Applicable
Colour Grey-white (RAL 7035)
Diameter 40.3mm
Material Plastic
Weight 0

Reviews

Be the first to submit a review

Trustpilot