Hensel 3600210 Connector Piece Ø20.3mm With Strain Relief & Locknut

MPN
3600210
Brand
Hensel
EAN-13
4012591772101
Order Code
09-3232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.07 £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Hensel's connector piece, with a diameter of 20.3 mm, is known for its precise fit and durability. This component, model AKM 20, is typically used in electrical installations to connect conduits securely. It's an essential part for ensuring safe and reliable electrical connections in both residential and commercial settings.
Type Connector piece
Dimensions (Ø) 20.3mm
Number of Ways Not Applicable
Colour Grey-white (RAL 7035)
Diameter 20.3mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot