Hensel 2600137 Main Tap Terminal Tricolour 5-Pin 80A DIN Mountable

MPN
2600137
Brand
Hensel
EAN-13
4012591508823
Order Code
09-3217
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £28.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Hensel produces the 2600137 main tap terminal, identified by the code KKL 54, featuring a tricolour 5-pin conductor type including L, N, and PE. Known for its specific use in electrical systems, this component facilitates efficient distribution and connection of electrical conductors. Commonly applied in residential or commercial electrical panels, it ensures reliable and organised wiring configurations.
Type Main tap terminal
Number of Ways 5
Colour Tricolour
Connection (type) Screw Terminal
Connections 4
Contact Material Copper
Content 1
Current Rating (A) 80
Dim HxWxD 50 x 89 x 56 mm
Length (mm) 89mm
Material (details) Polyamide
Misc Attribute Main cable branch terminal
Nominal Current 80 A
Number of pins 5
Product Type Tap Terminal
Stripping length (max.) mm 19mm
Voltage Rating (V, V DC) 690 V
Weight 0.35
Weight (g, g/m) 0.347kg
Width 100mm
Width (mm) 100
Wire Gauge 1.5–25mm²

Reviews

Be the first to submit a review

Trustpilot