Hensel 2000331 Shoe Moulding 1 piece Cover Strips AS12 Max 12 TE

MPN
2000331
Brand
Hensel
EAN-13
4012591653318
Order Code
09-3215
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.34 £3.69
10+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Hensel, the 2000331 shoe moulding is a single piece designed for neat installation. It features a sleek profile, enhancing aesthetic appeal while covering floor-to-wall gaps. Typically used in residential and commercial spaces, it ensures a polished finish.
Type Shoe moulding
Dimensions (W x H) 12 mm x 18 mm
Number of Ways Not Applicable
Colour Grey
Height 18mm
Weight 0
Width 12mm

Reviews

Be the first to submit a review

Trustpilot