Hensel 2000059 Mi KL 12 Hinged Cover 1 piece Durable Hinged Lid Design

MPN
2000059
Brand
Hensel
EAN-13
4012591650591
Order Code
09-3207
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/07/2026

Hensel manufactures the 2000059 hinged cover, a durable and reliable component designed for electrical enclosures. This cover features a hinged design, offering easy access and secure closure to protect internal components. It's typically used in both commercial and residential settings to maintain safety and prevent unauthorised access to electrical systems.
Type Hinged cover
Dimensions (W x H x D) 249 x 104 x 20 mm
Number of Ways Not Applicable
Depth 20mm
Height 104mm
Width 249mm

Reviews

Be the first to submit a review

Trustpilot