Hensel 2000019 Mi MP4 Mounting Plate 265x565mm Phenolic Paper 1piece

MPN
2000019
Brand
Hensel
EAN-13
4012591650195
Order Code
09-3205
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Hensel's Mi MP 4 mounting plate, with dimensions of 265 mm x 565 mm, is made from phenolic paper for durability. This single-piece enclosure accessory, part number 2000019, is designed for use within electrical enclosures. It is commonly utilised for securing components safely in place, facilitating effective electrical installations.
Type Mounting plate
Dim (L x W) 265 mm x 565 mm
Length 265mm
Material Phenolic paper
Material thickness 4mm
Misc Attribute Mi MP 4
Weight 0.85
Width 565mm

Reviews

Be the first to submit a review

Trustpilot