Hensel 2000017 Mi MP 2 Mounting Plate 265x265mm 415g 1 piece(s)

MPN
2000017
Brand
Hensel
EAN-13
4012591650171
Order Code
09-3203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.77 £19.35
10+ £18.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hensel produces the Mi MP 2 mounting plate, which measures 265 mm x 265 mm and is made from phenolic paper. This sturdy component is typically used in enclosure accessories to provide a reliable mounting surface. It's ideal for electrical applications requiring a durable and precise fit.
Type Mounting plate
Dim (L x W) 265 mm x 265 mm
Length 265mm
Material Phenolic paper
Material thickness 4mm
Misc Attribute Mi MP 2
Weight 0.42
Width 265mm

Reviews

Be the first to submit a review

Trustpilot