Hensel 2000015 Mi TS 30 Rail 284 mm 1 piece Durable and Robust Rail

MPN
2000015
Brand
Hensel
EAN-13
4012591650157
Order Code
09-3202
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.61
100+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Hensel Mi TS 30 rail is a 284 mm mounting rail used in enclosure accessories. It features a durable construction ideal for securely installing electrical components. Typically applied in electrical enclosures, it is designed to fit standard DIN rail systems.
Type Rail
Size/ Dimensions (L x W x H) 284 x 15 x 35 mm
Length 284mm
Height 35mm
Misc Attribute Mi TS 30
Weight 195g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot