Hensel 2000001 Mi 0200 Enclosure Empty 300x300x170 piece Grey-white

MPN
2000001
Brand
Hensel
EAN-13
4012591650010
Order Code
09-3198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £130.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hensel manufactures the Mi 0200 enclosure, which is empty and measures 300 x 300 x 170 mm in size. The enclosure is made from polycarbonate and is finished in a grey-white colour, according to RAL 7035. It is typically used for housing electrical components in various industrial applications.
Type Enclosure (empty)
Material PC
Enclosure Length 300mm
Enclosure Height 170mm
Enclosure Width 300mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 300 x 170 mm
IP Rating Protection class II
Misc Attribute Mi 0200
Predefined attributes (long page) 275mm
Predefined attributes (short page) 275mm

Reviews

Be the first to submit a review

Trustpilot