Christmas Opening Hours and Delivery Dates here
HELUKABEL 558445 Rubber Cable H07RN-F 3G1.5mm² Black per metre

Image Representative of Range

HELUKABEL 558445 Rubber Cable H07RN-F 3G1.5mm² Black per metre

Order Code:

12-0528

Brand: HELUKABEL MPN: 558445 EAN-13: 2050001734877
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
303 available to back orderBack-order availability date - 16/01/2026

Helukabel's 558445 is a durable rubber flexible cable suitable for all-weather conditions. This H07RN-F model is designed for outdoor and general industrial use, making it ideal for heavy-duty applications. It features a robust construction and is resistant to mechanical stress and abrasion.
Colour Black
Conductor Cross Section 3 G 1.50 mm²
Length Sold Per Metre
Type H07RN-F
Bend radius (no. of ODs for fixed installation) 3
Bend radius (no. of ODs for flexible installation) 6
Cable Diameter 11.9mm
Core layout Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
Halogen-free No
Max. length sold by the metre 500m
Max. temperature +65°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged No
Shielded No
Sold by Metre Yes
Standards Ozone-resistant, oil-DIN VDE 0472 T 804 Test Type B IEC-603 32-1
Test voltage 2.5kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot