Christmas Opening Hours and Delivery Dates here
Helukabel 38507 NSGAFÖU Wire 3kV 1x25 mm² Black Sold per metre

Image Representative of Range

Helukabel 38507 NSGAFÖU Wire 3kV 1x25 mm² Black Sold per metre

Order Code:

04-2941

Brand: HELUKABEL MPN: 38507 EAN-13: 2050004727449
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 02/02/2026

The Helukabel 38507 is a short-circuit-proof wire with a 1 x 25 mm² core, ideal for high-voltage applications. It is sold per metre and is designed to be ground-circuit-proof, making it reliable for industrial and infrastructure settings. Typical applications include power distribution and electrical installations requiring robust insulation and durability.
Colour Black
Conductor Cross Section 1 x 25 mm²
Length Sold Per Metre
Type NSGAFÖU
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 15mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +80°C
Min. temperature -25°C
Nominal Voltage 1800V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test voltage 6000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot