Christmas Opening Hours and Delivery Dates here
Helukabel 38506 NSGAFÖU Wire Black 1x16 mm² 3kV Sold per metre

Image Representative of Range

Helukabel 38506 NSGAFÖU Wire Black 1x16 mm² 3kV Sold per metre

Order Code:

04-2940

Brand: HELUKABEL MPN: 38506 EAN-13: 2050004727425
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
117 available to back orderBack-order availability date - 02/02/2026

Manufactured by Helukabel, the 38506 wire core is a 1 x 16 mm² short-circuit and ground-circuit-proof wire, sold per metre in black. It is designed to withstand voltages up to 3kV, making it ideal for demanding electrical environments. Typical applications include industrial and commercial installations where high durability and safety are required.
Colour Black
Conductor Cross Section 1 x 16 mm²
Length Sold Per Metre
Type NSGAFÖU
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 13mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +80°C
Min. temperature -25°C
Nominal Voltage 1800V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test voltage 6000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot