Christmas Opening Hours and Delivery Dates here
Helukabel 38505 Wire Core NSGAFÖU 1x10mm² Black 3kV per metre

Image Representative of Range

Helukabel 38505 Wire Core NSGAFÖU 1x10mm² Black 3kV per metre

Order Code:

04-2939

Brand: HELUKABEL MPN: 38505 EAN-13: 2050004727418
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
157 available to back orderBack-order availability date - 02/02/2026

Helukabel's NSGAFÖU 1 x 10 mm² wire core is a robust, black, short-circuit-proof and ground-circuit-proof wire designed for high-voltage applications up to 3kV. This durable wire is suitable for use in challenging environments requiring reliable power transmission. Ideal for industrial installations, it offers excellent protection and performance.
Colour Black
Conductor Cross Section 1 x 10 mm²
Length Sold Per Metre
Type NSGAFÖU
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 11mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +80°C
Min. temperature -25°C
Nominal Voltage 1800V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test voltage 6000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot