Christmas Opening Hours and Delivery Dates here
Helukabel 38503 Wire NSGAFÖU 3kV core 1x4mm² Black per metre

Image Representative of Range

Helukabel 38503 Wire NSGAFÖU 3kV core 1x4mm² Black per metre

Order Code:

04-2937

Brand: HELUKABEL MPN: 38503 EAN-13: 2050004727463
Qty Unit Price (Ex VAT)
3+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
173 available to back orderBack-order availability date - 02/02/2026

Helukabel's 38503 wire core features a 4 mm² cross-section with a black sheath, designed for short-circuit and ground-circuit protection. Rated at 3 kV, this wire is ideal for robust electrical applications requiring enhanced safety. It is typically used in industrial settings for reliable power distribution and connection.
Colour Black
Conductor Cross Section 1 x 4 mm²
Length Sold Per Metre
Type NSGAFÖU
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 9mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +80°C
Min. temperature -25°C
Nominal Voltage 1800V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test voltage 6000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot