Christmas Opening Hours and Delivery Dates here

HeluKabel 10093926 M25 Grey Dome Cable Gland

Order Code:

02-0545

Brand: HELUKABEL MPN: 10093926

Discontinued


A polyamide PA 6 cable gland for large diameter cable as used in EV charging applications.

When correctly installed, the gland offers ingress protection to IP68 and cable strain relief via the built-in clamping fingers.


  • Size: M25
  • Accepts cable diameters: 11 to 17mm
  • Colour: grey
  • Material: Polyamide PA 6
  • Seal: Chloroprene rubber (CR)
  • Protection class: IP68
  • Temperature range: -20 to +100°C
  • Test standard: EN50262
  • Helukabel type 93926
Thread Size M25
Material Polyamide PA6
Type Cable gland

Trustpilot